FBR244D024/02CP
vs
DS4E-M-DC48V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
PANASONIC CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Base Number Matches
3
1
Package Description
ROHS COMPLIANT
HTS Code
8536.41.00.20
Samacsys Manufacturer
Panasonic
Body Breadth
9.9 mm
Body Height
9.9 mm
Body Length or Diameter
35.24 mm
Coil Current(DC)-Max
0.008 A
Coil Operate Voltage(DC)
33.6 V
Coil Power
400 mW
Coil Release Voltage(DC)
4.8 V
Coil Resistance
5760 Ω
Coil Voltage(DC)-Max
48 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@30VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
500000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
10 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TUBE
Physical Dimension
35.24mm x 9.9mm x 9.9mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Function
4PDT
Release Time
5 ms
Sealing
EPOXY RESIN SEALED
Surface Mount
NO
Termination Type
SOLDER
Compare DS4E-M-DC48V with alternatives