FBR244D024/02CP vs G6A-434P-ST40-US-DC24 feature comparison

FBR244D024/02CP FUJITSU Component Ltd

Buy Now Datasheet

G6A-434P-ST40-US-DC24 OMRON Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU COMPONENT LTD OMRON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Body Breadth 9.6 mm 10.1 mm
Body Height 10 mm 8.4 mm
Body Length or Diameter 20 mm 35.4 mm
Coil Current(DC)-Max 0.021 A 0.017 A
Coil Operate Voltage(DC) 18 V 16.8 V
Coil Power 500 mW 400 mW
Coil Release Voltage(DC) 2.4 V 2.4 V
Coil Resistance 1150 Ω 1440 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load .5A@120VAC .6A@125VAC
Contact Current(AC)-Max 0.5 A 0.6 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@30VDC 1A@30VDC
Contact Voltage(AC)-Max 120 V 125 V
Contact Voltage(DC)-Max 30 V 30 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 6 ms 7.5 ms
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C -40 °C
Packing Method TUBE
Physical Dimension 20mm X 9.6mm X 10mm 35.4mm X 10.1mm X 8.4mm
Relay Action MOMENTARY MOMENTARY
Relay Function DPDT 4PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 3 ms 5.5 ms
Sealing FLUX FREE SEALED
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 3 1
Reference Standard CSA; UL

Compare FBR244D024/02CP with alternatives

Compare G6A-434P-ST40-US-DC24 with alternatives