FBM0805-700P
vs
FBM0805-600E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VENKEL LTD
VENKEL LTD
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.15 Ω
0.15 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.9 mm
0.9 mm
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
70 OHM Ω
60 OHM Ω
Packing Method
TR, PAPER, 7 INCH
TR, EMBOSSED, 7 INCH
Rated Current
0.5 A
0.5 A
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Pbfree Code
Yes
Case Code
0805
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Compare FBM0805-700P with alternatives
Compare FBM0805-600E with alternatives