FBM0805-600E vs FBM0805-900P feature comparison

FBM0805-600E VENKEL LTD

Buy Now Datasheet

FBM0805-900P VENKEL LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD VENKEL LTD
Package Description 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.9 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 60 OHM Ω 90 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH TR, PAPER, 7 INCH
Rated Current 0.5 A 0.5 A
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare FBM0805-600E with alternatives

Compare FBM0805-900P with alternatives