There are no models available for this part yet.
Overview of FBM0805-700P by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FBM0805-700P by VENKEL LTD
Part Data Attributes for FBM0805-700P by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
EIA STD PACKAGE SIZE 0805, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.15 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
70 OHM Ω
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Current
|
0.5 A
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Width
|
1.25 mm
|
Alternate Parts for FBM0805-700P
This table gives cross-reference parts and alternative options found for FBM0805-700P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBM0805-700P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB05YTQN900 | Ferrite Bead | Viking Tech Corp | FBM0805-700P vs CB05YTQN900 |
CB05YTQN600 | Ferrite Bead | Viking Tech Corp | FBM0805-700P vs CB05YTQN600 |
MLB10-800-RC | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | FBM0805-700P vs MLB10-800-RC |
FBM0805-900P | Ferrite Chip, | VENKEL LTD | FBM0805-700P vs FBM0805-900P |
CB05YTYN950 | Ferrite Bead | Viking Tech Corp | FBM0805-700P vs CB05YTYN950 |
CB05YTQN750 | Ferrite Bead | Viking Tech Corp | FBM0805-700P vs CB05YTQN750 |
FBM0805-750P | Ferrite Chip, | VENKEL LTD | FBM0805-700P vs FBM0805-750P |
CB05YTQN700 | Ferrite Bead | Viking Tech Corp | FBM0805-700P vs CB05YTQN700 |
FBM0805-600E | Ferrite Bead, 1 Function(s), 0.8A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805 | VENKEL LTD | FBM0805-700P vs FBM0805-600E |
BBBK00201209600Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Pulse Maglayers | FBM0805-700P vs BBBK00201209600Y00 |