FBM0805-222P vs MLB10-272-RC feature comparison

FBM0805-222P VENKEL LTD

Buy Now Datasheet

MLB10-272-RC Allied Components International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VENKEL LTD ALLIED COMPONENTS INTERNATIONAL
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type DATA LINE FILTER FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e3 e1
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 2200 OHM Ω 2000 OHM Ω
Packing Method TR, PAPER, 7 INCH TAPE AND REEL
Rated Current 0.2 A 0.2 A
Terminal Finish MATTE TIN OVER NICKEL Tin/Silver/Copper (Sn/Ag/Cu)
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare FBM0805-222P with alternatives

Compare MLB10-272-RC with alternatives