MLB10-272-RC vs MLB10-222-RC feature comparison

MLB10-272-RC Allied Components International

Buy Now Datasheet

MLB10-222-RC Allied Components International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ALLIED COMPONENTS INTERNATIONAL ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e1 e1
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 2000 OHM Ω 2700 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.2 A
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare MLB10-272-RC with alternatives

Compare MLB10-222-RC with alternatives