Part Details for FBM0805-222P by VENKEL LTD
Overview of FBM0805-222P by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISLA222P25IRZ | Renesas Electronics Corporation | Dual 12-Bit, 250MSPS ADC | |
ISLA222P13IRZ | Renesas Electronics Corporation | Dual 12-Bit, 130MSPS ADC |
Price & Stock for FBM0805-222P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBM0805-222P
|
Venkel Ltd. | Multi-Layer Ferrite Bead, 0805, 2.2K RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 16000 |
|
Buy Now |
Part Details for FBM0805-222P
FBM0805-222P CAD Models
FBM0805-222P Part Data Attributes
|
FBM0805-222P
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
FBM0805-222P
VENKEL LTD
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for FBM0805-222P
This table gives cross-reference parts and alternative options found for FBM0805-222P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBM0805-222P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLB10-222-RC | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | FBM0805-222P vs MLB10-222-RC |
BBBK00201209202Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Pulse Maglayers | FBM0805-222P vs BBBK00201209202Y00 |
SBK201209T-272Y-N | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Chilisin Electronics Corp | FBM0805-222P vs SBK201209T-272Y-N |
FBM0805-252E | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | VENKEL LTD | FBM0805-222P vs FBM0805-252E |
NCB0805GK272TR020QYF | Ferrite Chip | NIC Components Corp | FBM0805-222P vs NCB0805GK272TR020QYF |
FCB-0805-B202JB | Ferrite Chip, 1 Function(s), 0.2A | Spectrum Control | FBM0805-222P vs FCB-0805-B202JB |
CB05YTYN222 | Ferrite Bead | Viking Tech Corp | FBM0805-222P vs CB05YTYN222 |
MLB10-272-RC | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | FBM0805-222P vs MLB10-272-RC |
BBBK00201209252Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Pulse Maglayers | FBM0805-222P vs BBBK00201209252Y00 |
SBK201209T-222Y-AU | Ferrite Chip | Chilisin Electronics Corp | FBM0805-222P vs SBK201209T-222Y-AU |