FB322513T-520Y-S
vs
ILBB1210ER900V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
VISHAY DALE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.3 Ω
0.3 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
1.3 mm
1.3 mm
Length
3.2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
60 OHM Ω
90 OHM Ω
Packing Method
TR, 7 INCH
TR, 7 Inch
Rated Current
0.4 A
0.4 A
Width
2.5 mm
2.5 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
1210
Additional Feature
NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
Case Code
1210
Construction
Multilayer Chip
Frequency-Max
100 MHz
Frequency-Min
100 MHz
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare FB322513T-520Y-S with alternatives
Compare ILBB1210ER900V with alternatives