ILBB1210ER900V vs CTCB1210F-310S feature comparison

ILBB1210ER900V Vishay Dale

Buy Now Datasheet

CTCB1210F-310S Central Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY DALE CENTRAL TECHNOLOGIES
Package Description 1210 ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
Case Code 1210 1210
Construction Multilayer Chip Multilayer Chip
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 1.3 mm 1.3 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 90 OHM Ω 31 OHM Ω
Packing Method TR, 7 Inch TAPE AND REEL
Rated Current 0.4 A 0.4 A
Terminal Finish MATTE TIN MATTE TIN
Width 2.5 mm 2.5 mm
Base Number Matches 2 1

Compare ILBB1210ER900V with alternatives

Compare CTCB1210F-310S with alternatives