FB322513T-520Y-S vs 7427923 feature comparison

FB322513T-520Y-S Cal-Chip Electronics

Buy Now Datasheet

7427923 Wurth Elektronik

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.3 mm 1.3 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 60 OHM Ω 90 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.4 A 0.4 A
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description 1210
Samacsys Manufacturer Würth Elektronik
Case Code 1210
Construction Multi-Layer
Frequency-Max 1000 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare FB322513T-520Y-S with alternatives

Compare 7427923 with alternatives