FAN8732BG
vs
M56784FP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MITSUBISHI ELECTRIC CORP
Part Package Code
SSOP
SOIC
Package Description
HSOP,
HSSOP,
Pin Count
42
42
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
CD MOTOR DRIVER
CD MOTOR DRIVER
JESD-30 Code
R-PDSO-G42
R-PDSO-G42
Number of Functions
1
1
Number of Terminals
42
42
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
HSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
7 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
13.2 V
13.2 V
Supply Voltage1-Min
4.5 V
4.5 V
Supply Voltage1-Nom
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Length
17.5 mm
Number of Channels
1
Seated Height-Max
2.2 mm
Terminal Finish
TIN LEAD
Terminal Pitch
0.8 mm
Width
8.4 mm
Compare FAN8732BG with alternatives
Compare M56784FP with alternatives