FAN8727
vs
SSI32P548-G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
SILICON SYSTEMS INC
|
Part Package Code |
QFP
|
|
Package Description |
14 X 14 MM, HEAT SINK, QFP-48/52
|
,
|
Pin Count |
52
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
CD MOTOR DRIVER
|
DATA SYNCHRONIZER OR ENDEC
|
JESD-30 Code |
S-PQFP-G52
|
S-PQFP-G52
|
JESD-609 Code |
e3
|
|
Length |
14 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Channels |
4
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
52
|
52
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-35 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3 mm
|
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Max |
13.2 V
|
5.25 V
|
Supply Voltage1-Min |
4.5 V
|
4.75 V
|
Supply Voltage1-Nom |
12 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
|
Base Number Matches |
2
|
1
|
Drive Type |
|
WINCHESTER
|
Supply Current-Max |
|
160 mA
|
Technology |
|
BIPOLAR
|
|
|
|
Compare FAN8727 with alternatives
Compare SSI32P548-G with alternatives