FAN3226CMX-F085
vs
MCP14A0305-E/MNY
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
MICROCHIP TECHNOLOGY INC
Part Package Code
SO 8L NB
Package Description
SOIC-8
TDFN-8
Manufacturer Package Code
751EB
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
Microchip
Built-in Protections
UNDER VOLTAGE
High Side Driver
NO
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-N8
Length
4.9 mm
3 mm
Moisture Sensitivity Level
3
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVSON
Package Equivalence Code
SOP8,.25
SOLCC8,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
AEC-Q100
TS 16949
Seated Height-Max
1.75 mm
0.8 mm
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Turn-off Time
0.042 µs
0.05 µs
Turn-on Time
0.033 µs
0.046 µs
Width
3.9 mm
2 mm
Base Number Matches
2
2
Factory Lead Time
4 Weeks
Input Characteristics
SCHMITT TRIGGER
JESD-609 Code
e4
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
3 A
Output Polarity
COMPLEMENTARY
Supply Current-Max
1.1 mA
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare FAN3226CMX-F085 with alternatives
Compare MCP14A0305-E/MNY with alternatives