There are no models available for this part yet.
Overview of FAN3226CMX-F085 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Price & Stock for FAN3226CMX-F085 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC0792
|
Newark | Dual 2A High-Speed, Low-Side Gate Driver, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Inverting, Source Current:3A, Sink Current:3A Rohs Compliant: Yes |Onsemi FAN3226CMX-F085 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
FAN3226CMX-F085
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Full Brdg Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN3226CMX-F085) RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2116 Partner Stock |
|
$1.2317 / $1.4701 | Buy Now |
CAD Models for FAN3226CMX-F085 by onsemi
Part Data Attributes for FAN3226CMX-F085 by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SO 8L NB
|
Package Description
|
SOIC-8
|
Manufacturer Package Code
|
751EB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Built-in Protections
|
UNDER VOLTAGE
|
High Side Driver
|
NO
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current Flow Direction
|
SOURCE AND SINK
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
0.042 µs
|
Turn-on Time
|
0.033 µs
|
Width
|
3.9 mm
|
Alternate Parts for FAN3226CMX-F085
This table gives cross-reference parts and alternative options found for FAN3226CMX-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN3226CMX-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN3226CMX_F085 | Dual 2A High-Speed, Low-Side Gate Driver, SO 8L NB, 2500-TAPE REEL | onsemi | FAN3226CMX-F085 vs FAN3226CMX_F085 |
Related Parts for FAN3226CMX-F085
-
FAN3224TMXPeripheral Drivers
-
FAN3225CMX-F085MOSFET Drivers
-
FAN5665UCXSwitching Regulator or Controllers
-
IRFS31N20DTRLPPower Field-Effect Transistors
-
FAN4931IP5XOperational Amplifiers
-
FAN1616AD18XLinear Regulator ICs
-
F1205D-2WR2Power Supply Modules
-
FAN5611MPXDisplay Drivers
-
FM93C06LM8EEPROMs