F980G226MMA vs TPSB226M006Y0600 feature comparison

F980G226MMA Nichicon Corporation

Buy Now Datasheet

TPSB226M006Y0600 KYOCERA Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NICHICON CORP KYOCERA CORP
Package Description CHIP, ROHS COMPLIANT ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Samacsys Manufacturer Nichicon
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 7500 mΩ
Height 0.8 mm
JESD-609 Code e4
Leakage Current 0.0009 mA
Length 1.6 mm
Manufacturer Series F98 TPS
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 4 V
Series F98
Size Code 0603
Surface Mount YES
Tan Delta 0.15
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE
Width 0.85 mm
Base Number Matches 1 1

Compare F980G226MMA with alternatives

Compare TPSB226M006Y0600 with alternatives