F1778310K3DEUC
vs
F1778310K3DCB0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
, 4916
RADIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.01 µF
0.01 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
10 mm
10 mm
Length
12.5 mm
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
310 V
310 V
Rated (DC) Voltage (URdc)
630 V
630 V
Surface Mount
NO
NO
Terminal Pitch
10 mm
Terminal Shape
WIRE
WIRE
Width
4 mm
4 mm
Base Number Matches
1
1
Factory Lead Time
14 Weeks
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare F1778310K3DEUC with alternatives
Compare F1778310K3DCB0 with alternatives