F1778310K3DCB0 vs F1778310M2DBB0 feature comparison

F1778310K3DCB0 Vishay Intertechnologies

Buy Now Datasheet

F1778310M2DBB0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Factory Lead Time 14 Weeks 14 Weeks
Capacitance 0.01 µF 0.01 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 10 mm 10 mm
JESD-609 Code e3 e3
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 310 V 310 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 1 1
Reference Standard IEC60384-14;UL
Terminal Pitch 10 mm

Compare F1778310K3DCB0 with alternatives

Compare F1778310M2DBB0 with alternatives