Part Details for F1778310K3DEUC by Vishay Intertechnologies
Overview of F1778310K3DEUC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for F1778310K3DEUC
F1778310K3DEUC CAD Models
F1778310K3DEUC Part Data Attributes
|
F1778310K3DEUC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778310K3DEUC
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 4916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F1778310K3DEUC
This table gives cross-reference parts and alternative options found for F1778310K3DEUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778310K3DEUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778310K3DKRC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 4916, | Vishay Intertechnologies | F1778310K3DEUC vs F1778310K3DKRC |
F1778310K2DDMR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 4916, | Vishay Intertechnologies | F1778310K3DEUC vs F1778310K2DDMR |
F1778310K2DMZC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 4916, | Vishay Intertechnologies | F1778310K3DEUC vs F1778310K2DMZC |
F1778310K3DNUC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 4916, | Vishay Intertechnologies | F1778310K3DEUC vs F1778310K3DNUC |
F1778310K2DLR0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 4916, | Vishay Intertechnologies | F1778310K3DEUC vs F1778310K2DLR0 |
F1778310K2DKUC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 4916, | Vishay Intertechnologies | F1778310K3DEUC vs F1778310K2DKUC |
F1778310K3DPV0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 4916, | Vishay Intertechnologies | F1778310K3DEUC vs F1778310K3DPV0 |
F1778310M2DBB0 | Film Capacitor, Polypropylene, 630V, 0.01uF, 4916 | Vishay Intertechnologies | F1778310K3DEUC vs F1778310M2DBB0 |
F1778310K3DMB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 4916, | Vishay Intertechnologies | F1778310K3DEUC vs F1778310K3DMB0 |
F1778310K3DKB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 4916, | Vishay Intertechnologies | F1778310K3DEUC vs F1778310K3DKB0 |