F0603C0R50FWTR vs F0603E1R00FSTR feature comparison

F0603C0R50FWTR Kyocera AVX Components

Buy Now Datasheet

F0603E1R00FSTR Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP KYOCERA AVX COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer Kyocera AVX Kyocera AVX
Blow Characteristic FAST FAST
Body Breadth 0.8 mm 0.81 mm
Body Height 0.7 mm 0.63 mm
Body Length or Diameter 1.65 mm 1.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 0603 0603
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 7 INCH TR, 7 INCH
Rated Breaking Capacity 50 A 50 A
Rated Current 0.5 A 1 A
Rated Voltage(AC) 32 V 32 V
Rated Voltage(DC) 32 V 32 V
Surface Mount YES YES
Terminal Finish TIN LEAD/NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
JESD-609 Code e3

Compare F0603C0R50FWTR with alternatives

Compare F0603E1R00FSTR with alternatives