F0603E1R00FSTR
vs
3414.0117.24
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
SCHURTER AG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
Kyocera AVX
Blow Characteristic
FAST
SUPER FAST
Body Breadth
0.81 mm
0.55 mm
Body Height
0.63 mm
0.48 mm
Body Length or Diameter
1.6 mm
1.05 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
0603
JESD-609 Code
e3
e4
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR, 7 INCH
BLISTER TAPE AND REEL
Rated Breaking Capacity
50 A
35 A
Rated Current
1 A
1.5 A
Rated Voltage(AC)
32 V
Rated Voltage(DC)
32 V
32 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Gold (Au)
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Additional Feature
RATED BREAKING CAPACITY AT 32 VDC: 35A; JOULE-INTEGRAL-NOM AT 32 VDC: 0.029
Pre-arcing Time-Min
5000 ms
Reference Standard
CCC; CSA; CUL; UL
Compare F0603E1R00FSTR with alternatives
Compare 3414.0117.24 with alternatives