F0603C0R50FWTR vs F0603C2R50FWTR feature comparison

F0603C0R50FWTR Kyocera AVX Components

Buy Now Datasheet

F0603C2R50FWTR Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer Kyocera AVX Kyocera AVX
Blow Characteristic FAST FAST
Body Breadth 0.8 mm 0.8 mm
Body Height 0.7 mm 0.7 mm
Body Length or Diameter 1.65 mm 1.65 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 0603 0603
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 7 INCH TR, 7 INCH
Rated Breaking Capacity 50 A 50 A
Rated Current 0.5 A 2.5 A
Rated Voltage(AC) 32 V 16 V
Rated Voltage(DC) 32 V 16 V
Surface Mount YES YES
Terminal Finish TIN LEAD/NICKEL TIN LEAD/NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare F0603C0R50FWTR with alternatives

Compare F0603C2R50FWTR with alternatives