EZ80L92AZ020SC
vs
AD21479WBSWZ2AXX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ZILOG INC
ANALOG DEVICES INC
Part Package Code
QFP
QFP
Package Description
LFQFP, QFP100,.63SQ,20
LFQFP, QFP100,.63SQ,20
Pin Count
100
100
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
8
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
14 mm
Number of Terminals
100
100
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Speed
20 MHz
266 MHz
Supply Voltage-Max
3.6 V
1.26 V
Supply Voltage-Min
3 V
1.14 V
Supply Voltage-Nom
3.3 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
ECCN Code
3A991.A.2
Boundary Scan
YES
Clock Frequency-Max
600 MHz
Format
FLOATING POINT
Integrated Cache
YES
Low Power Mode
NO
Number of DMA Channels
65
Number of External Interrupts
3
Number of Serial I/Os
8
On Chip Data RAM Width
1
RAM (words)
5242880
Compare EZ80L92AZ020SC with alternatives
Compare AD21479WBSWZ2AXX with alternatives