AD21479WBSWZ2AXX
vs
KU80L186EC-16
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
INTEL CORP
Part Package Code
QFP
QFP
Package Description
LFQFP, QFP100,.63SQ,20
QFP, SPQFP100,.9SQ
Pin Count
100
100
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Boundary Scan
YES
NO
Clock Frequency-Max
600 MHz
32 MHz
Format
FLOATING POINT
FIXED POINT
Integrated Cache
YES
NO
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
Length
14 mm
19.05 mm
Low Power Mode
NO
YES
Number of DMA Channels
65
4
Number of External Interrupts
3
9
Number of Serial I/Os
8
2
Number of Terminals
100
100
On Chip Data RAM Width
1
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Equivalence Code
QFP100,.63SQ,20
SPQFP100,.9SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (words)
5242880
0
Seated Height-Max
1.6 mm
4.57 mm
Speed
266 MHz
16 MHz
Supply Voltage-Max
1.26 V
5.5 V
Supply Voltage-Min
1.14 V
3 V
Supply Voltage-Nom
1.2 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
14 mm
19.05 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Address Bus Width
20
Bit Size
16
External Data Bus Width
16
JESD-609 Code
e0
Supply Current-Max
42 mA
Terminal Finish
TIN LEAD
Compare AD21479WBSWZ2AXX with alternatives
Compare KU80L186EC-16 with alternatives