EZ1585IM.TR vs CLM2815AU feature comparison

EZ1585IM.TR Semtech Corporation

Buy Now Datasheet

CLM2815AU Calogic Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer SEMTECH CORP CALOGIC LLC
Part Package Code D2PAK SFM
Package Description TO-263, SMSIP3H,.55TB TO-220,
Pin Count 4 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.90.00.00
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.4 V 1.2 V
Dropout Voltage1-Nom 1.2 V
JESD-30 Code R-PSSO-G3 R-PSFM-T3
JESD-609 Code e0
Length 10.16 mm
Line Regulation-Max (%/V) 0.047
Load Regulation-Max(%) 0.4%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -45 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 4.6 A 1.5 A
Output Voltage1-Max 5.7 V
Output Voltage1-Min 1.3 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-220
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Width 8.965 mm
Base Number Matches 2 6
Input-Output Voltage Differential-Max 5.75 V
Input-Output Voltage Differential-Min 1.5 V

Compare EZ1585IM.TR with alternatives

Compare CLM2815AU with alternatives