EXB30-48D05-3V3 vs AA60A-048L-050D033L feature comparison

EXB30-48D05-3V3 Artesyn Embedded Technologies

Buy Now Datasheet

AA60A-048L-050D033L Emerson Embedded Power

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ARTESYN TECHNOLOGIES INC ASTEC AMERICA INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL 3.3V OUTPUT ALSO AVAILABLE ADDITIONAL 3.3V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XDMA-P10
JESD-609 Code e0
Load Regulation-Max 0.4%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 9 10
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.55 V 5.5 V
Output Voltage-Min 4.45 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 30 W 75 W
Trim/Adjustable Output YES YES
Base Number Matches 2 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare EXB30-48D05-3V3 with alternatives

Compare AA60A-048L-050D033L with alternatives