EVQQ2W01W vs KT11P3JM feature comparison

EVQQ2W01W Panasonic Electronic Components

Buy Now Datasheet

KT11P3JM C&K

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP C & K COMPONENTS LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 14 Weeks
Samacsys Manufacturer Panasonic
Body Breadth 6 mm 6.22 mm
Body Height 1.8 mm 3 mm
Body Length or Diameter 6.5 mm 6.38 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.02 A 0.02 A
Contact (DC) Max Rating R Load .02A@15VDC .02A@50VDC
Contact Function ON-OFF OFF-(ON)
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Timing SNAP ACTION MAKE-BEFORE-BREAK
Contact Voltage(DC)-Max 15 V 50 V
Electrical Life 200000 Cycle(s) 100000 Cycle(s)
Insulation Resistance 100000000 Ω 1000000000 Ω
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.6 N
Operating Temperature-Max 85 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX; TAPE AND REEL TAPE AND REEL; TUBE
Solderability REFLOW MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD/SILVER Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Center Contact Material STAINLESS STEEL
Center Contact Plating SILVER
Contact (AC) Max Power Rating R Load 1VA@50VAC
Contact (DC) Max Power Rating R Load 1VA@50VDC
End Contact Material COPPER ALLOY
End Contact Plating SILVER OVER NICKEL
Housing Material STAINLESS STEEL
Sealing IP57
Terminal Material COPPER ALLOY

Compare EVQQ2W01W with alternatives

Compare KT11P3JM with alternatives