EVQQ2W01W vs EVQQ2P03W feature comparison

EVQQ2W01W Panasonic Electronic Components

Buy Now Datasheet

EVQQ2P03W Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 14 Weeks 17 Weeks, 5 Days
Samacsys Description White Push Plate Tactile Switch, Single Pole Single Throw (SPST) 20 mA 2mm White Push Plate Tactile Switch, Single Pole Single Throw (SPST) 20 mA 3.1mm
Samacsys Manufacturer Panasonic Panasonic
Samacsys Modified On 2024-03-20 06:42:20 2023-03-07 16:10:32
Category CO2 Kg 4.9 4.9
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2018-06-27 2023-06-14
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement Conflict Minerals Statement
Body Breadth 6 mm 6 mm
Body Height 1.8 mm 1.8 mm
Body Length or Diameter 6.5 mm 6.5 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms 10 ms
Contact Current(DC)-Max 0.02 A 0.02 A
Contact (DC) Max Rating R Load .02A@15VDC .02A@15VDC
Contact Function ON-OFF ON-OFF
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(DC)-Max 15 V 15 V
Electrical Life 200000 Cycle(s) 1000000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.6 N 1.6 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX; TAPE AND REEL BOX; TAPE AND REEL
Solderability REFLOW REFLOW
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD/SILVER Gold/Silver (Au/Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Angle
Actuator Color WHITE
Actuator Length 0.051 inch
Actuator Material POLYPHTHALAMIDE (PPA)
Actuator Type PUSHBUTTON
Additional Feature ROHS COMPLIANT
Center Contact Material STAINLESS STEEL
Center Contact Plating SILVER
Dielectric Withstand Volts 250VAC V
End Contact Material BRASS
End Contact Plating SILVER
Housing Material STAINLESS STEEL

Compare EVQQ2W01W with alternatives

Compare EVQQ2P03W with alternatives