EVQQ2B02W
vs
KSC151JLFG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
C & K COMPONENTS LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
25 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Body Breadth
6 mm
6.2 mm
Body Height
1.8 mm
2.9 mm
Body Length or Diameter
6.5 mm
6.2 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
10 ms
1 ms
Contact Current(DC)-Max
0.02 A
0.05 A
Contact (DC) Max Rating R Load
.02A@15VDC
.01A@32VDC
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Timing
SNAP ACTION
Contact Voltage(DC)-Max
15 V
32 V
Electrical Life
2000000 Cycle(s)
100000 Cycle(s)
Insulation Resistance
100000000 Ω
10000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
0.5 N
6.9 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BOX; TAPE AND REEL
TR, 13 INCH
Solderability
REFLOW
REFLOW
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
GOLD/SILVER
GOLD
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
LEAD FREE
Actuator Travel
0.35 mm
Center Contact Material
SILVER
Contact (DC) Max Power Rating R Load
1VA@32VDC
Dielectric Withstand Volts
250VRMS V
End Contact Material
SILVER
Sealing
IP67
Compare EVQQ2B02W with alternatives
Compare KSC151JLFG with alternatives