KSC151JLFG vs STJW690R feature comparison

KSC151JLFG C&K

Buy Now Datasheet

STJW690R Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer C & K COMPONENTS LLC BOURNS INC
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Travel 0.35 mm
Body Breadth 6.2 mm 6.2 mm
Body Height 2.9 mm 3.8 mm
Body Length or Diameter 6.2 mm 6.3 mm
Center Contact Material SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Power Rating R Load 1VA@32VDC
Contact (DC) Max Rating R Load .01A@32VDC .05A@12VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 32 V 12 V
Dielectric Withstand Volts 250VRMS V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER
Insulation Resistance 10000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 6.9 N 3.04 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Packing Method TR, 13 INCH TUBE
Sealing IP67
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD SILVER
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Manufacturer Series STJW

Compare KSC151JLFG with alternatives

Compare STJW690R with alternatives