EVQQ2B01W vs KT11P3JM feature comparison

EVQQ2B01W Panasonic Electronic Components

Buy Now Datasheet

KT11P3JM ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PANASONIC CORP ITT CANNON
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 21 Weeks, 1 Day
Samacsys Manufacturer Panasonic
Body Breadth 6 mm 6.22 mm
Body Height 1.8 mm 3 mm
Body Length or Diameter 6.5 mm 6.38 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.02 A 0.02 A
Contact (DC) Max Rating R Load .02A@15VDC .02A@50VDC
Contact Function ON-OFF OFF-(ON)
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Timing SNAP ACTION MAKE-BEFORE-BREAK
Contact Voltage(DC)-Max 15 V 50 V
Electrical Life 2000000 Cycle(s) 100000 Cycle(s)
Insulation Resistance 100000000 Ω 1000000000 Ω
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 0.5 N
Operating Temperature-Max 85 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX; TAPE AND REEL TAPE AND REEL; TUBE
Solderability REFLOW MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD/SILVER TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Actuator Angle
Actuator Length 0.044 inch
Actuator Material NYLON
Actuator Type PUSHBUTTON
Additional Feature TAPE AND REEL PACKAGING
Bushing Length
Center Contact Material STAINLESS STEEL
Center Contact Plating SILVER
Contact (AC) Max Power Rating R Load 1VA@50VAC
Contact (DC) Max Power Rating R Load 1VA@50VDC
Dielectric Withstand Volts 250VRMS V
End Contact Material COPPER ALLOY
End Contact Plating SILVER OVER NICKEL
Housing Material STAINLESS STEEL
Insulator Material LIQUID CRYSTAL POLYMER
Sealing IP57
Terminal Material COPPER ALLOY

Compare EVQQ2B01W with alternatives

Compare KT11P3JM with alternatives