EVQQ2B01W vs FSM6JSMA feature comparison

EVQQ2B01W Panasonic Electronic Components

Buy Now Datasheet

FSM6JSMA TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 21 Weeks, 1 Day 19 Weeks
Samacsys Manufacturer Panasonic TE Connectivity
Body Breadth 6 mm 6 mm
Body Height 1.8 mm 3.6 mm
Body Length or Diameter 6.5 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.02 A 0.05 A
Contact (DC) Max Rating R Load .02A@15VDC .05A@12VDC
Contact Function ON-OFF
Contact Resistance 0.1 mΩ
Contact Timing SNAP ACTION
Contact Voltage(DC)-Max 15 V 24 V
Electrical Life 2000000 Cycle(s) 100000 Cycle(s)
Insulation Resistance 100000000 Ω
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT PANEL MOUNT
Number of Switches 1 1
Operating Force-Max 0.5 N 1.568 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Packing Method BOX; TAPE AND REEL BULK
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD/SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Actuator Color BLACK
Actuator Length 0.134 inch
Actuator Material POLYAMIDE
Body Color BROWN
Center Contact Plating SILVER
Contact Current(AC)-Max 0.05 A
End Contact Material COPPER ALLOY
Housing Material POLYAMIDE

Compare EVQQ2B01W with alternatives

Compare FSM6JSMA with alternatives