FSM6JSMA
vs
KSC201JLFS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
C & K COMPONENTS LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
19 Weeks
20 Weeks
Samacsys Manufacturer
TE Connectivity
C & K COMPONENTS
Actuator Color
BLACK
Actuator Length
0.134 inch
0.024 inch
Actuator Material
POLYAMIDE
Body Breadth
6 mm
6.2 mm
Body Color
BROWN
Body Height
3.6 mm
2.9 mm
Body Length or Diameter
6 mm
6.2 mm
Center Contact Plating
SILVER
SILVER
Circuit Configuration
1X1
1X1
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@32VDC
Contact Voltage(DC)-Max
24 V
32 V
Electrical Life
100000 Cycle(s)
5000000 Cycle(s)
End Contact Material
COPPER ALLOY
SILVER
Housing Material
POLYAMIDE
Mounting Feature
PANEL MOUNT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.568 N
2.2 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Packing Method
BULK
TR, 13 INCH
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Actuator Travel
0.3 mm
Actuator Type
SOFT TYPE
Additional Feature
ROHS COMPLIANT
Center Contact Material
SILVER
Contact Bounce Time-Max
1 ms
Contact (DC) Max Power Rating R Load
1VA@32VDC
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
250VRMS V
End Contact Plating
SILVER
Insulation Resistance
10000000 Ω
JESD-609 Code
e4
Sealing
IP67
Solderability
REFLOW
Terminal Finish
SILVER
Terminal Material
SILVER
Compare FSM6JSMA with alternatives
Compare KSC201JLFS with alternatives