EVQP9H02W
vs
EVPAF7B70
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
7 Weeks
22 Weeks
Samacsys Manufacturer
Panasonic
Panasonic
Actuator Color
NATURAL
Actuator Travel
2.5 mm
Body Breadth
3.5 mm
2.6 mm
Body Height
1.65 mm
0.48 mm
Body Length or Diameter
4.7 mm
3 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
10 ms
10 ms
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Rating R Load
.02A@15VDC
.02A@15VDC
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Contact Timing
SNAP ACTION
Contact Voltage(DC)-Max
15 V
15 V
Dielectric Withstand Volts
250 V
Electrical Life
200000 Cycle(s)
500000 Cycle(s)
Insulation Resistance
100000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
5 N
2.4 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BOX; TAPE AND REEL
BOX; TAPE AND REEL
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
Compare EVQP9H02W with alternatives
Compare EVPAF7B70 with alternatives