EVPAF7B70
vs
STS-05
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
PANASONIC CORP
HORNG CHIH CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Body Breadth
2.6 mm
4.6 mm
Body Height
0.48 mm
0.8 mm
Body Length or Diameter
3 mm
5 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
10 ms
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Rating R Load
.02A@15VDC
.02A@15VDC
Contact Voltage(DC)-Max
15 V
15 V
Electrical Life
500000 Cycle(s)
1000000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.4 N
1.47 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TAPE AND REEL
TR
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Contact Resistance
0.05 mΩ
Dielectric Withstand Volts
250VAC V
Insulation Resistance
50000000 Ω
Compare EVPAF7B70 with alternatives
Compare STS-05 with alternatives