EVQP9H02W vs EVQP8603M feature comparison

EVQP9H02W Panasonic Electronic Components

Buy Now Datasheet

EVQP8603M Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 7 Weeks
Samacsys Manufacturer Panasonic
Actuator Color NATURAL
Actuator Travel 2.5 mm
Body Breadth 3.5 mm 3.5 mm
Body Height 1.65 mm 2.55 mm
Body Length or Diameter 4.7 mm 6.2 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms 10 ms
Contact Current(DC)-Max 0.02 A 0.02 A
Contact (DC) Max Rating R Load .02A@15VDC .02A@15VDC
Contact Function ON-OFF
Contact Resistance 0.1 mΩ
Contact Timing SNAP ACTION
Contact Voltage(DC)-Max 15 V 15 V
Dielectric Withstand Volts 250 V
Electrical Life 200000 Cycle(s) 200000 Cycle(s)
Insulation Resistance 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 5 N 3.5 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX; TAPE AND REEL BOX; TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e4
Terminal Finish GOLD/SILVER

Compare EVQP9H02W with alternatives

Compare EVQP8603M with alternatives