ESMQ6R3EIJ223MMP1S vs TVR0J223M1835M feature comparison

ESMQ6R3EIJ223MMP1S Chemi-Con

Buy Now Datasheet

TVR0J223M1835M Taicon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Contact Manufacturer
Ihs Manufacturer NIPPON CHEMI-CON CORP TAICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 4.158 mA
Length 35.5 mm 35.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 3200 mA 3200 mA
Surface Mount NO
Tan Delta 0.7
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Manufacturer Series VR(0J,18)
Series VR(0J,18)

Compare ESMQ6R3EIJ223MMP1S with alternatives

Compare TVR0J223M1835M with alternatives