TVR0J223M1835M vs ESMQ6R3EC5223MMP1S feature comparison

TVR0J223M1835M Taicon Corporation

Buy Now Datasheet

ESMQ6R3EC5223MMP1S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer End Of Life
Ihs Manufacturer TAICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 35.5 mm 35.5 mm
Manufacturer Series VR(0J,18)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 3200 mA 3200 mA
Series VR(0J,18)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 2
Rohs Code Yes
Leakage Current 4.158 mA
Mounting Feature THROUGH HOLE MOUNT
Packing Method TRAY
Surface Mount NO
Tan Delta 0.7
Terminal Shape WIRE

Compare TVR0J223M1835M with alternatives

Compare ESMQ6R3EC5223MMP1S with alternatives