Part Details for ESMQ6R3EIJ223MMP1S by Chemi-Con
Overview of ESMQ6R3EIJ223MMP1S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for ESMQ6R3EIJ223MMP1S
ESMQ6R3EIJ223MMP1S CAD Models
ESMQ6R3EIJ223MMP1S Part Data Attributes
|
ESMQ6R3EIJ223MMP1S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMQ6R3EIJ223MMP1S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.158 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3200 mA | |
Surface Mount | NO | |
Tan Delta | 0.7 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESMQ6R3EIJ223MMP1S
This table gives cross-reference parts and alternative options found for ESMQ6R3EIJ223MMP1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMQ6R3EIJ223MMP1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVK0J223MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | ESMQ6R3EIJ223MMP1S vs UVK0J223MHD1CT |
TVR0J223M1835M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF | Taicon Corporation | ESMQ6R3EIJ223MMP1S vs TVR0J223M1835M |
ESMQ6R3EBD223MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | ESMQ6R3EIJ223MMP1S vs ESMQ6R3EBD223MMP1S |
UVK0J223MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | ESMQ6R3EIJ223MMP1S vs UVK0J223MHD1AA |
UVK0J223MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ESMQ6R3EIJ223MMP1S vs UVK0J223MHD |
ESMQ6R3EC5223MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Chemi-Con | ESMQ6R3EIJ223MMP1S vs ESMQ6R3EC5223MMP1S |
UVK0J223MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | ESMQ6R3EIJ223MMP1S vs UVK0J223MHD1CM |
UVK0J223MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | ESMQ6R3EIJ223MMP1S vs UVK0J223MHD1CA |
ESMQ6R3EC3223MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Chemi-Con | ESMQ6R3EIJ223MMP1S vs ESMQ6R3EC3223MMP1S |
UVK0J223MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | ESMQ6R3EIJ223MMP1S vs UVK0J223MHD1CP |