ERZVAEDD331
vs
ERZV09DD331
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Category CO2 Kg
4.54
4.54
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Conflict Minerals Statement
Circuit RMS Voltage-Max
210 V
210 V
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Package Shape
DISK PACKAGE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
270 V
270 V
Base Number Matches
1
1
Package Description
,
Compare ERZVAEDD331 with alternatives
Compare ERZV09DD331 with alternatives