ERZV09DD331 vs ERZVAAVD331 feature comparison

ERZV09DD331 Panasonic Electronic Components

Buy Now Datasheet

ERZVAAVD331 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 210 V 210 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 270 V 270 V
Base Number Matches 1 1
Package Shape DISK PACKAGE

Compare ERZV09DD331 with alternatives

Compare ERZVAAVD331 with alternatives