ERZVAEDD331 vs ERZWE9V331 feature comparison

ERZVAEDD331 Panasonic Electronic Components

Buy Now Datasheet

ERZWE9V331 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 210 V 210 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 270 V 270 V
Base Number Matches 1 1
Package Description ,
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare ERZVAEDD331 with alternatives

Compare ERZWE9V331 with alternatives