WKP101MCPERUKR
vs
WKP101MCPQG0KR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
, 3224
, 3224
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.60
8532.23.00.60
Capacitance
0.0001 µF
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
8 mm
8 mm
Length
8 mm
8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
TR, 14 Inch
Bulk
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
760 V
760 V
Reference Standard
IEC60384-14
IEC60384-14
Surface Mount
NO
NO
Temperature Characteristics Code
Y5S
Y5S
Temperature Coefficient
22% ppm/°C
22% ppm/°C
Terminal Pitch
12.5 mm
12.5 mm
Terminal Shape
WIRE
WIRE
Width
6 mm
6 mm
Base Number Matches
3
3
Compare WKP101MCPERUKR with alternatives
Compare WKP101MCPQG0KR with alternatives