ER3125QI
vs
LT3752EFE#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEL CORP
ANALOG DEVICES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OUTPUT VOLT IS ADJUSTABLE FROM 0.8V
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
100 V
Input Voltage-Min
3 V
6.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
S-PQCC-N20
R-PDSO-G31
Length
4 mm
9.7 mm
Number of Functions
1
1
Number of Terminals
20
31
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HTSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
1 mm
1.2 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
2200 kHz
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
4 mm
4.4 mm
Base Number Matches
2
2
Pbfree Code
No
Package Description
TSSOP-38/31
Pin Count
31
Manufacturer Package Code
05-08-1865
Samacsys Manufacturer
Analog Devices
JESD-609 Code
e3
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP31/38,.25,20
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Compare ER3125QI with alternatives
Compare LT3752EFE#TRPBF with alternatives