LT3752EFE#TRPBF
vs
LT3752EFE#WTRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
TSSOP-38/31
TSSOP-38/31
Pin Count
38
31
Manufacturer Package Code
FE
05-08-1865
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
100 V
100 V
Input Voltage-Min
6.5 V
6.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G31
R-PDSO-G31
JESD-609 Code
e3
e3
Length
9.7 mm
9.7 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
31
31
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Equivalence Code
TSSOP31/38,.25,20
TSSOP31/38,.25,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
1.2 mm
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
4.4 mm
Base Number Matches
2
1
Pbfree Code
No
Date Of Intro
2019-06-26
Screening Level
AEC-Q100
Technology
BIPOLAR
Compare LT3752EFE#WTRPBF with alternatives