ER1025-20KM
vs
MSC301R0KT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V5.12
CMRT V6.31
Construction
Tubular
Cylindrical
Core Material
PHENOLIC
PHENOLIC
DC Resistance
1 Ω
1 Ω
Inductance-Nom (L)
1 µH
1 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.51 mm
0.51 mm
Lead Length
36.53 mm
36 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.41 mm
2.4 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
TR, 14 INCH
Tape
Quality Factor-Min (at L-nom)
25
25
Rated Current-Max
0.385 A
0.385 A
Self Resonance Frequency
230 MHz
230 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
25 MHz
25 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Reference Standard
MIL-C-15305
Compare ER1025-20KM with alternatives
Compare MSC301R0KT with alternatives