EPM7256EGC192-12 vs EPM7256AEBI256-5 feature comparison

EPM7256EGC192-12 Altera Corporation

Buy Now Datasheet

EPM7256AEBI256-5 Altera Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code PGA BGA
Package Description PGA, PGA192M,17X17 BGA,
Pin Count 192 256
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 125 MHz 172.4 MHz
In-System Programmable NO
JESD-30 Code S-CPGA-P192 S-PBGA-B256
JESD-609 Code e0 e1
JTAG BST NO
Length 45.15 mm 27 mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs
Number of I/O Lines 164 212
Number of Macro Cells 256
Number of Terminals 192 256
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 164 I/O 0 DEDICATED INPUTS, 212 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA BGA
Package Equivalence Code PGA192M,17X17
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 5.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.43 mm 2.3 mm
Supply Voltage-Max 5.25 V 3.6 V
Supply Voltage-Min 4.75 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG BALL
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR BOTTOM
Width 45.15 mm 27 mm
Base Number Matches 2 1
ECCN Code 3A991.D

Compare EPM7256EGC192-12 with alternatives

Compare EPM7256AEBI256-5 with alternatives