EPM7256EGC192-12 vs EPM7256SQC208-7F feature comparison

EPM7256EGC192-12 Altera Corporation

Buy Now Datasheet

EPM7256SQC208-7F Altera Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code PGA QFP
Package Description PGA, PGA192M,17X17 FQFP, QFP208,1.2SQ,20
Pin Count 192 208
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 256 MACROCELLS; 16 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 125 MHz 166.7 MHz
In-System Programmable NO YES
JESD-30 Code S-CPGA-P192 S-PQFP-G208
JESD-609 Code e0 e0
JTAG BST NO YES
Length 45.15 mm 28 mm
Moisture Sensitivity Level 1 3
Number of Dedicated Inputs
Number of I/O Lines 164 164
Number of Macro Cells 256 256
Number of Terminals 192 208
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 164 I/O 0 DEDICATED INPUTS, 164 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA FQFP
Package Equivalence Code PGA192M,17X17 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.43 mm 4.1 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position PERPENDICULAR QUAD
Width 45.15 mm 28 mm
Base Number Matches 2 2

Compare EPM7256EGC192-12 with alternatives

Compare EPM7256SQC208-7F with alternatives