EPM7256AEBI256-5
vs
EPM7256SQC208-7F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
QFP
Package Description
BGA,
FQFP, QFP208,1.2SQ,20
Pin Count
256
208
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
172.4 MHz
166.7 MHz
JESD-30 Code
S-PBGA-B256
S-PQFP-G208
JESD-609 Code
e1
e0
Length
27 mm
28 mm
Number of Dedicated Inputs
Number of I/O Lines
212
164
Number of Terminals
256
208
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 212 I/O
0 DEDICATED INPUTS, 164 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
FQFP
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK, FINE PITCH
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
5.5 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.3 mm
4.1 mm
Supply Voltage-Max
3.6 V
5.25 V
Supply Voltage-Min
3 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Width
27 mm
28 mm
Base Number Matches
1
2
Rohs Code
No
Additional Feature
256 MACROCELLS; 16 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
In-System Programmable
YES
JTAG BST
YES
Moisture Sensitivity Level
3
Number of Macro Cells
256
Package Equivalence Code
QFP208,1.2SQ,20
Peak Reflow Temperature (Cel)
220
Compare EPM7256AEBI256-5 with alternatives
Compare EPM7256SQC208-7F with alternatives