EPM7256BTC144-10N vs EPM7256EQC160-15C feature comparison

EPM7256BTC144-10N Altera Corporation

Buy Now Datasheet

EPM7256EQC160-15C Altera Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description LFQFP, QFP144,.87SQ,20 QFP,
Pin Count 144 160
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 188.7 MHz 76.9 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G144 S-PQFP-G160
JESD-609 Code e3 e3
JTAG BST YES
Length 20 mm 28 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 120 128
Number of Macro Cells 256
Number of Terminals 144 160
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 120 I/O 0 DEDICATED INPUTS, 128 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP144,.87SQ,20 QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 5 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 4.07 mm
Supply Voltage-Max 2.625 V 5.25 V
Supply Voltage-Min 2.375 V 4.75 V
Supply Voltage-Nom 2.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Width 20 mm 28 mm
Base Number Matches 2 1

Compare EPM7256BTC144-10N with alternatives

Compare EPM7256EQC160-15C with alternatives